- RS Stock No.:
- 164-8169
- Mfr. Part No.:
- 735052
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 20000
MYR6,330.80
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR6,330.80 | MYR0.317 |
5 + | MYR6,223.17 | MYR0.311 |
*price indicative |
- RS Stock No.:
- 164-8169
- Mfr. Part No.:
- 735052
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity FASTON 110 Insulation Sleeves
A range of insulation sleeves for use with FASTON 110 series receptacle contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Insulation Sleeve |
Body Material | Polyethylene |
Length | 24.4mm |
Colour | Natural |
Number of Contacts | 1 |