TE Connectivity Tab Crimp Terminal Cover, Stainless Steel, Clear

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity FASTON 187 Insulation Sleeves

A range of insulation sleeves for use with FASTON 187 series receptacle contacts

Faston

Specifications
Attribute Value
Connector Type Tab
Body Material Stainless Steel
Length 23mm
Colour Clear
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 4 working days from despatch date
Price 1 Bag of 1000
MYR 217.00
Bag(s)
Per Bag
Per unit*
1 +
MYR217.00
MYR0.217
*price indicative
Related Products
FASTON 250 series quick connect crimp receptacle terminals ...
Description:
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
A range of insulation boots for use with ...
Description:
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.
Legrand ARTEOR™ BS cover plates available in a ...
Description:
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.