SES Crimp Terminal Boot, size 8 x 2.5 mm, PVC, Clear

  • RS Stock No. 136-2977
  • Mfr. Part No. 01050001011
  • Manufacturer SES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

Insulation cover

Soft PVC
Temperature range: -25°C to +75°C
Minimum order: 100 pcs

For Faston tabs and Faston plugs

//media.rs-online.com/t_line/LK136289-02.gif
Specifications
Attribute Value
Connector Size 8 x 2.5 mm
Body Material PVC
Length 25mm
Colour Clear
Discontinued product
Related Products
A range of insulation sleeves for use with ...
Description:
A range of insulation sleeves for use with FASTON 110 series receptacle contacts. • Operation temperature ranges between -40°C and 105°C• Overall length is 18.8mm• Straight configuration.
Soft PVC Temperature range: -25°C to +75°C Minimum ...
Description:
Soft PVC Temperature range: -25°C to +75°C Minimum order: 100 pcs.
Straight receptacles and tabs for crimping, available for ...
Description:
Straight receptacles and tabs for crimping, available for two different wire cross-sections: 0.3 → 0.8 mm2 and 0.8 → 2.1 mm2.The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
A range of insulation boots for use with ...
Description:
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.