Molex 19221 Series Uninsulated Crimp Ring Terminal, M12 (1/2) Stud Size

  • RS Stock No. 822-1491
  • Mfr. Part No. 19221-0245
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Ring Tongue Terminals

Molex crimp ring terminals made from copper with tin plating. These ring terminals are suitable for use with battery cables. Available in various wire gauge and stud sizes.

Specifications
Attribute Value
Series 19221
Series Number 0245
Insulation Uninsulated
Inner Ring Diameter 13.21mm
Outer Ring Diameter 20.93mm
Maximum Wire Size AWG 2/0AWG
Minimum Wire Size AWG 2/0AWG
Stud Size M12 (1/2)
Contact Plating Tin
Contact Material Copper
Thickness 2.8mm
Overall Length 52.37mm
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 13.87
units
Per unit
1 - 4
MYR13.87
5 - 24
MYR12.79
25 - 74
MYR11.71
75 - 149
MYR10.85
150 +
MYR9.95
Related Products
WA-CLUG tubular ring terminals or cable lugs made ...
Description:
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications.
Australian Standard Series Copper Lug, Cable 800 Millimeters ...
Description:
Australian Standard Series Copper Lug, Cable 800 Millimeters Squared, Stud Size M8, Tin Plated.
Australian Standard Series Copper Bell Mouth Lug, Cable ...
Description:
Australian Standard Series Copper Bell Mouth Lug, Cable 50 Millimeters Squared, Stud Size M12, Tin Plated.
Copper One-Hole Metric Lug, Long Barrel, Cable Size ...
Description:
Copper One-Hole Metric Lug, Long Barrel, Cable Size 50mm2, Stud Size M12, Length 76mm, Flat 27mm, Hole Spacing 11mm.