- RS Stock No.:
- 179-4426
- Mfr. Part No.:
- CZL35LPB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4426
- Mfr. Part No.:
- CZL35LPB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper Metric Lug, Long Palm and Barrel, Cable Size 35mm2, Length 112mm, Flat 72mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 16mm |
Maximum Wire Size mm² | 35mm² |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 3mm |
Overall Length | 112mm |