- RS Stock No.:
- 179-4293
- Mfr. Part No.:
- CZL150-12LB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4293
- Mfr. Part No.:
- CZL150-12LB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Metric Lug, Long Barrel, Cable Size 150mm2, Stud Size M12, Length 105mm, Flat 41mm, Hole Spacing 18mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Inner Ring Diameter | 18mm |
Outer Ring Diameter | 32mm |
Maximum Wire Size mm² | 150mm² |
Stud Size | M12 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 5.25mm |
Overall Length | 105mm |