- RS Stock No.:
- 179-4275
- Mfr. Part No.:
- CZL120-16
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4275
- Mfr. Part No.:
- CZL120-16
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 120 Millimeters Squared, Stud Size M16, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 30mm |
Maximum Wire Size mm² | 120mm² |
Stud Size | M16 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 4.7mm |
Overall Length | 70mm |