- RS Stock No.:
- 179-4238
- Mfr. Part No.:
- CZL1000-BL
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4238
- Mfr. Part No.:
- CZL1000-BL
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Lug, Cable 1000 Millimeters Squared, Stud Size ML, Tin Plated
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 84.6mm |
Maximum Wire Size mm² | 1000mm² |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 16mm |
Overall Length | 295mm |