Molex 19002 Series Red Insulated Crimp Receptacle, 2.79 x 0.51mm, 22AWG to 18AWG, Tin Plated 0013

  • RS Stock No. 822-1003
  • Mfr. Part No. 19002-0013
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Avikrimp Female Quick Disconnect Terminals

These female nylon crimp receptacles are part or fully insulated, made from brass with tin plating. Flag or straight mount angle with various wire sizes and colours

Approvals

CSA,UL

Specifications
Attribute Value
Series 19002
Series Number 0013
Insulation Insulated
Insulation Material Nylon
Gender Female
Connector Type Quick Disconnect Terminal
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Tab Size 2.79 x 0.51mm
Length 20.3mm
Colour Red
Contact Plating Tin
Contact Material Brass
Temporarily out of stock - back order for despatch 06/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 2.234
units
Per unit
Per Pack*
50 - 200
MYR2.234
MYR111.70
250 - 1200
MYR2.117
MYR105.85
1250 - 2450
MYR1.986
MYR99.30
2500 - 4950
MYR1.886
MYR94.30
5000 +
MYR1.777
MYR88.85
*price indicative
Related Products
RS PRO VINYL-INSULATED DOUBLE CRIMP RECEPTACLE DISCONNECTORS. ...
Description:
RS PRO VINYL-INSULATED DOUBLE CRIMP RECEPTACLE DISCONNECTORS.
Crimp bullet pin and receptacle terminals made from ...
Description:
Crimp bullet pin and receptacle terminals made from tin plated brass with a coloured nylon insulation sleeve. These crimp bullet pin and receptacle connectors are not for use with double wire.
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...
The YLN connector adds variation in shape to ...
Description:
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when ...