TE Connectivity FASTON .250 Series Crimp Terminal, 6.35 x 0.81mm, 0.5mm² to 1mm², 20AWG to 17AWG, Tin Plated

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTON 250 Crimp Receptacles

FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 250 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Specifications
Attribute Value
Series FASTON .250
Insulation Uninsulated
Gender Female
Minimum Wire Size mm² 0.5mm²
Maximum Wire Size mm² 1mm²
Connector Type Power Connector
Minimum Wire Size AWG 20AWG
Maximum Wire Size AWG 17AWG
Tab Size 6.35 x 0.81mm
Length 19mm
Contact Plating Tin
Contact Material Bronze
Discontinued product
Related Products
The JST LFO Series Crimp Quick Disconnect Terminal ...
Description:
The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.
FASTON 187 series quick connect flag style crimp ...
Description:
FASTON 187 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 187 series ...
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect ...
Description:
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body ...
DuraSeal crimp ring terminals with an environmentally sealed ...
Description:
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal ...