TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm²
- RS Stock No.:
- 669-2857
- Mfr. Part No.:
- 928958-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 669-2857
- Mfr. Part No.:
- 928958-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 2.5mm² |
Gender | Female |
Maximum Wire Size mm² | 4mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 13AWG |
Maximum Wire Size AWG | 11AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Overall Length | 22.3mm |
Series | Positive Lock .250 Mk I |