TE Connectivity FASTON .187 Series Crimp Receptacle, 4.75 x 0.81mm, 0.5mm² to 1.3mm², 20AWG to 16AWG, Tin Plated

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals

FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Specifications
Attribute Value
Series FASTON .187
Insulation Uninsulated
Gender Female
Minimum Wire Size mm² 0.5mm²
Maximum Wire Size mm² 1.3mm²
Connector Type Quick Disconnect Terminal
Minimum Wire Size AWG 20AWG
Maximum Wire Size AWG 16AWG
Tab Size 4.75 x 0.81mm
Length 14.99mm
Contact Plating Tin
Contact Material Brass
1 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 1000
MYR 303.00
Bag(s)
Per Bag
Per unit*
1 +
MYR303.00
MYR0.303
*price indicative