- RS Stock No.:
- 179-4679
- Mfr. Part No.:
- FD6-638NDC-H
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4679
- Mfr. Part No.:
- FD6-638NDC-H
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nylon-Insulated Female Disconnect, Double Crimp, Length 23.8mm, Width 6.6mm, Diameter 6.2mm, Wire Range 4-6mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Yellow
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Width | 6.6mm |
Insulation | Insulated |
Colour | Yellow |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 4 → 6 mm² |
Insulation Material | Nylon |
Overall Length | 23.8mm |