Molex Insulated Tin Plated Direct Solder Crimp Terminal, 0.09mm² to 0.1mm², 28AWG to 26AWG

  • RS Stock No. 841-1265
  • Mfr. Part No. 172677-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex SolderRight Right-Angle Direct Solder Crimp Terminals

SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.

Specifications
Attribute Value
Series Number 172677
Insulation Insulated
Minimum Wire Size mm² 0.09mm²
Maximum Wire Size mm² 0.1mm²
Overall Length 8.2mm
Minimum Wire Size AWG 28AWG
Maximum Wire Size AWG 26AWG
Contact Plating Tin
Contact Material Brass
1800 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 1.05
units
Per unit
Per Pack*
100 - 400
MYR1.05
MYR105.00
500 - 900
MYR0.968
MYR96.80
1000 - 2400
MYR0.918
MYR91.80
2500 - 4900
MYR0.906
MYR90.60
5000 +
MYR0.895
MYR89.50
*price indicative
Related Products
DuraSeal crimp ring terminals with an environmentally sealed ...
Description:
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal ...
Avikrimp™ insulated metric crimp ring terminals with a ...
Description:
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp ...
Avikrimp™ insulated crimp ring terminals with a seamless ...
Description:
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ ...
A range of closed barrel tin plated copper ...
Description:
A range of closed barrel tin plated copper ring tongue terminals that accept a 26-22 AWG wire size and a wire/cable termination CMA size of 202-810 (0.1 to 0.41mm2). These budget style ring tongue terminals have a maximum operating temperature ...