ABB FIFD Series Insulated Crimp Piggyback Terminal, 1.5mm² to 2.5mm², Blue

  • RS Stock No. 179-4684
  • Mfr. Part No. FIFD2.5-638NDC-H
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Fully Nylon-Insulated Disconnect, Double Crimp, Length 36.5mm, Width 6.6mm, Diameter 7.5mm, Wire Range 1.5-2.5mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue

Specifications
Attribute Value
Minimum Wire Size mm² 1.5mm²
Maximum Wire Size mm² 2.5mm²
Insulation Insulated
Insulation Material Nylon
Contact Plating Tin
Contact Material Brass
Overall Length 36.5mm
Colour Blue
Series FIFD
Tab Width 6.6mm
Discontinued product
Related Products
FASTON 250 series quick connect Tab-Lok flag receptacle ...
Description:
FASTON 250 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. ...
The JST FVDDFM Type – Piggyback Terminal feature ...
Description:
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper ...
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect ...
Description:
PIDG (Pre-Insulated Diamond Grip) Faston 250 quick disconnect piggyback receptacle wire crimp terminals with a mating area designed for uniform reliability in the most difficult circuit environments. These PIDG piggyback wire terminals consist of a precision-formed high conductivity copper body ...
SolderRight™ right-angle direct solder board-in crimp terminals provide ...
Description:
SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals ...