JAE D-sub Series Crimp D-sub Connector, Plug, 9 Pin

  • RS Stock No. 175-6454
  • Mfr. Part No. DEU-9P-F0R
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.

Specifications
Attribute Value
Number of Contacts 9
Gender Male
Body Orientation Straight
Housing Material Nylon, PBT
Series D-Sub
Current Rating 5A
Dimensions 30.8 x 10.7 x 12.6mm
Length 30.8mm
Width 10.7mm
Depth 12.6mm
Pole Format 9P
Minimum Operating Temperature -65°C
Maximum Operating Temperature +125°C
Voltage Rating 1 kV ac
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 30.68
units
Per unit
1 - 24
MYR30.68
25 - 49
MYR27.03
50 - 99
MYR24.18
100 - 249
MYR21.88
250 +
MYR19.97
Related Products
"D" connectors with crimp snap-in contacts. Closed entry ...
Description:
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts. Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500.
AMPLIMITE HDP-22 series crimp snap-in contact cable mount ...
Description:
AMPLIMITE HDP-22 series crimp snap-in contact cable mount d-sub connectors with tin plated steel shells and 94V-0 black thermoplastic inserts. These AMPLIMITE HDP-22 series crimp snap-in contact high density d-sub cable connectors are available with grounding indents or clinch nuts ...
Crimp & poke d-subs available in 5 industry ...
Description:
Crimp & poke d-subs available in 5 industry sizes/positionsStandard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).Low cost commercial version of military standard. Nickel or Tin shells.Allows for easy loading of only the positions required.Crimp & Snap-in ...
Tinned metal housing with laminated ribbing for the ...
Description:
Tinned metal housing with laminated ribbing for the shielding. Installation in KSG 183, 184 und 185 possibleIndividual contact assignment, thus also partial assignmentCompatible with all common makesCan also be applied to external tools.