TE Connectivity MTA Series, 7 Way Strain Relief Cover

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Socket Covers

A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon

Approvals

UL (E28476); CSA (LR7189)

TE Connectivity 2.54mm MTA-100 Connectors

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Specifications
Attribute Value
Accessory Type Strain Relief Cover
For Use With CST-100 II & SL-156 & AMP Economy Power (EP) Connectors, MTA-100
Number of Ways 7
Series MTA
Temporarily out of stock - back order for despatch 04/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 3.11
units
Per unit
1 - 49
MYR3.11
50 - 99
MYR2.93
100 - 249
MYR2.79
250 - 499
MYR2.72
500 +
MYR2.63