- RS Stock No.:
- 864-9732
- Mfr. Part No.:
- 350537-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-9732
- Mfr. Part No.:
- 350537-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Universal MATE-N-LOK Connector Housing |
Series | Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 20AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 14AWG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |