39-00-0139 Molex MINI-FIT Female Crimp Terminal Contact 22AWG

  • RS Stock No. 821-5768
  • Mfr. Part No. 39-00-0139
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mini-Fit Crimp Contacts

Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Range of platings and wire sizes for design flexibility

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Gender Female
For Use With Mini-Fit Jr Connector Housing
Series Mini-Fit
Minimum Wire Size mm² 0.08mm²
Termination Method Crimp
Maximum Wire Size mm² 0.35mm²
Minimum Wire Size AWG 28AWG
Contact Plating Gold
Contact Material Brass
Maximum Wire Size AWG 22AWG
Series Number 5556
Temporarily out of stock - back order for despatch 25/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 12000)
Was MYR1.459
MYR 0.812
units
Per unit
Per Pack*
12000 - 12000
MYR0.812
MYR9,744.00
24000 - 48000
MYR0.805
MYR9,660.00
60000 +
MYR0.794
MYR9,528.00
*price indicative