- RS Stock No.:
- 804-7870
- Mfr. Part No.:
- M30-1060046
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 804-7870
- Mfr. Part No.:
- M30-1060046
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Contacts
For use in Crimp Housings M30-110
Note
For suitable Crimp Tool see Harwin Z30-020
1.25mm Harwin M30 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | M30 Connector Housing |
Series | M30 |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.13mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 30AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 26AWG |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 1A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85 °C, +85 °C |