- RS Stock No.:
- 718-1232
- Mfr. Part No.:
- 1-963860-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-1232
- Mfr. Part No.:
- 1-963860-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCP 2.8 Standard Tab Timer Contacts
MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Junior Power Timer Connector Housing |
Series | Junior Power Timer |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Bronze |
Maximum Contact Resistance | 2mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |