5556TL Molex Female Crimp Contact 18AWG

  • RS Stock No. 319-1367
  • Mfr. Part No. 5556TL
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Mini-Fit Crimp Contacts

Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Range of platings and wire sizes for design flexibility

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Gender Female
Termination Method Crimp
Contact Plating Tin over Copper
Minimum Wire Size AWG 24AWG
Maximum Wire Size AWG 18AWG
Contact Material Brass
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
172 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 100
MYR 13.16
Bag(s)
Per Bag
Per unit*
1 +
MYR13.16
MYR0.132
*price indicative