ERNI 9 Way Strain Relief Connector for use with TMC Series, Ribbon Cable Connection

  • RS Stock No. 259-9322
  • Mfr. Part No. 004687
  • Manufacturer Provertha
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

Note

Suitable for ERNI cable housing series KSG (e.g. stock no.: 224-1540)

D Type Connectors with Cable cutting technology

Specifications
Attribute Value
Accessory Type Strain Relief Connector
For Use With TMC Series
Cable Type Ribbon
Number of Ways 9
87 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR12.60
MYR 8.34
units
Per unit
1 - 24
MYR8.34
25 - 74
MYR7.96
75 - 199
MYR7.55
200 - 399
MYR7.07
400 +
MYR6.82