- RS Stock No.:
- 211-3273
- Mfr. Part No.:
- 66200413722
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 211-3273
- Mfr. Part No.:
- 66200413722
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik female crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | WR-MPC3 3mm Female Receptacle |
Series | WR-MPC3 |
Termination Method | Crimp |
Maximum Wire Size AWG | 26AWG |