- RS Stock No.:
- 183-1431
- Mfr. Part No.:
- ES10S001JF1R4500
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 183-1431
- Mfr. Part No.:
- ES10S001JF1R4500
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ES10 series is a compact, low-profile single wire insert-in type 1 pin connector, with no insulator. This connector is well suited for use in a wide range of applications including LED lighting, LED TV backlight, tablet PC, and other compact devices.
Compact and low-profile no insulator structure enhances design flexibility for customers.
Just need to insert the stripped wire into the connector for connection. No soldering process needed.
Improved insertion workability with a guiding mechanism at the single wire insertion area.
Improved contact reliability with an original spring contact structure.
Applications
LED lighting, LCD television back light, tablet PC, and other various hand-held devices.
Just need to insert the stripped wire into the connector for connection. No soldering process needed.
Improved insertion workability with a guiding mechanism at the single wire insertion area.
Improved contact reliability with an original spring contact structure.
Applications
LED lighting, LCD television back light, tablet PC, and other various hand-held devices.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | ES10 |
Termination Method | SMT |
Maximum Wire Size mm² | 0.2mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 24AWG |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 2A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |