- RS Stock No.:
- 164-7927
- Mfr. Part No.:
- 2-964299-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7927
- Mfr. Part No.:
- 2-964299-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity MCP 2.8K Tab Timer Contacts with Single Wire Sealing System (SWS)
MCP 2.8K tab timer contacts with single wire sealing system (SWS) and modified symmetric steel cantilever spring. These MCP 2.8K tab timer contacts have a mating interface area of 2.79 x 0.81mm and mate with the MCP 2.8/2.8K contact system but can also be used with the Junior Power Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Copper Iron Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |