917764-1 TE Connectivity Signal Double Lock Male Crimp Terminal Contact 20AWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Contacts

TE Connectivity Power Double-Lock Range

TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Specifications
Attribute Value
Gender Male
For Use With SDL (Signal Double Lock) Connector Housing
Series Signal Double Lock
Minimum Wire Size mm² 0.3mm²
Termination Method Crimp
Maximum Wire Size mm² 0.5mm²
Contact Plating Tin
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 20AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -30°C
Maximum Operating Temperature +105°C
Discontinued product