Molex 19160 Series, Insulated Tin Plated Crimp Butt Splice Terminal, 16 → 10 AWG, 11.4mm Diameter, Natural

  • RS Stock No. 822-1325
  • Mfr. Part No. 19160-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Closed-End Insulated Splice

Closed end splices made from copper, tin plating with nylon (PA) insulation. These closed end wire splices are ideal for electrically joining cables or for storing/insulating the ends of spare cables.

Specifications
Attribute Value
Wire Size 16 → 10 AWG
Overall Length 22.8mm
Diameter 11.4mm
Insulation Insulated
Insulation Material Nylon
Shrouded/Unshrouded Shrouded
Contact Material Copper
Contact Plating Tin
Colour Natural
Series 19160
300 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 0.729
units
Per unit
Per Pack*
100 - 400
MYR0.729
MYR72.90
500 - 2400
MYR0.653
MYR65.30
2500 - 4900
MYR0.572
MYR57.20
5000 - 9900
MYR0.515
MYR51.50
10000 +
MYR0.455
MYR45.50
*price indicative
Related Products
A range of heavy duty copper butt splice ...
Description:
A range of heavy duty copper butt splice crimp terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These HD copper butt splice crimp terminals are for use on multi-stranded cables and are available ...
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals ...
Description:
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...
These butt splice terminals provide a rugged environmentally ...
Description:
These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use ...