- RS Stock No.:
- 837-7437
- Mfr. Part No.:
- U1R
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7437
- Mfr. Part No.:
- U1R
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
Scotchlok IDC Splice Connectors
Gel filled and gas tight, the 3M splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.
Specifications
Attribute | Value |
---|---|
Splice Type | In Line |
Wire Size | 24 → 19 AWG |
Insulation | Insulated |
Colour | Red |
Series | U1R |
Contact Material | Copper |