- RS Stock No.:
- 297-3168
- Mfr. Part No.:
- 273-112
- Manufacturer:
- Wago
Discontinued product
- RS Stock No.:
- 297-3168
- Mfr. Part No.:
- 273-112
- Manufacturer:
- Wago
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2.5mm² Terminals
Fully insulated, touchproof connectors for junction box applications, accepting up to 5 solid copper conductors of between 0.75 - 2.5mm² or stranded conductors of 2.5mm².
50% reduction in wiring time compared with screw clamp terminal block
Approvals
UL, CSA, ASTA
Specifications
Attribute | Value |
---|---|
Wire Size | 14 → 12 AWG |
Overall Length | 10.5mm |
Diameter | 19.5mm |
Insulation | Insulated |
Number of Ways | 2 |
Colour | Grey |
Contact Material | Copper |