- RS Stock No.:
- 179-4472
- Mfr. Part No.:
- CZL630LPB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4472
- Mfr. Part No.:
- CZL630LPB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper Metric Lug, Long Palm and Barrel, Cable Size 630mm2, Length 242mm, Flat 110mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 630mm² |
Insulation | Uninsulated |
Overall Length | 242mm |
Series | CZL |