- RS Stock No.:
- 170-2992
- Mfr. Part No.:
- 5M1270ZT144C4N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 170-2992
- Mfr. Part No.:
- 5M1270ZT144C4N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
Specifications
Attribute | Value |
---|---|
Family Name | MAX V |
Number of Macro Cells | 980 |
Number of User I/Os | 114 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 1270 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Maximum Operating Temperature | +85 °C |
Pin Count | 144 |
Minimum Operating Temperature | 0 °C |
Propagation Delay | 8.1ns |
Individual Output Enable Control | Yes |
Dimensions | 22 x 22mm |
Maximum Operating Supply Voltage | 1.89 V |
Length | 22mm |
Propagation Delay Test Condition | 10pF |
Minimum Operating Supply Voltage | 1.71 V |
Width | 22mm |
Re-programmability Support | Yes |