SKF 187mm OD Coupling

  • RS Stock No. 862-5789
  • Mfr. Part No. F70FTBFLG
  • Manufacturer SKF
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Phosphate Coated for Corrosion Resistance
Easy to Install
Available with a Tapered Bushing
Resistance to Shock Loads
Vibration Dampening
Accommodates Parallel, Axial and Angular Misalignment

Note

SKF flex couplings consist of 2 flanges and 1 tyre and are sold separately

Elastomer Couplings

Specifications
Attribute Value
Bore 14 → 50mm
Coupling Types Tyre Coupling
Outside Diameter 187mm
Length 43.5mm
Torque Rating 487Nm
Torsional Stiffness 41Nm/rad
Misalignment - Angular
Misalignment - Parallel 1.9mm
Misalignment - Axial 2.3mm
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 318.45
units
Per unit
1 - 5
MYR318.45
6 - 11
MYR302.50
12 +
MYR289.80
Related Products
TB Wood’s Dura-Flex® couplings are designed from the ...
Description:
TB Wood’s Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light ...
Couplings composed of two sleeves and an elastic ...
Description:
Couplings composed of two sleeves and an elastic element made from natural rubber. The coupling is assembled by interlocking the parts. They are cylindrical and compact, free from roughness or protrusions. These properties allow the couplings to overcome any torque ...
Flexible shaft connection with axial, radial or angled ...
Description:
Flexible shaft connection with axial, radial or angled offset. Radial cable terminationAlarm, A, B, N outputEncoders: OptoAsic technology for greater reliabilityPulse shape: Square wave, 1:1 duty cycle.
The industry standard general duty jaw coupling. Generally ...
Description:
The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery. Quick, simple to installHubs in sintered iron as standardIndustry proven ...