- RS Stock No.:
- 745-8166
- Mfr. Part No.:
- OD26/41-AT
- Manufacturer:
- Ruland
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 5
MYR303.14
Bag(s) | Per Bag | Per Unit* |
1 - 5 | MYR303.14 | MYR60.628 |
6 - 11 | MYR294.64 | MYR58.928 |
12 + | MYR282.51 | MYR56.502 |
*price indicative |
- RS Stock No.:
- 745-8166
- Mfr. Part No.:
- OD26/41-AT
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Torque Discs
Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity
Note
Size 13 discs not suitable for use with clamp style couplings
Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.
Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart
Specifications
Attribute | Value |
---|---|
Size | 41.3mm |
Coupling Types | Oldham Coupling |
Torque Rating | 14.75Nm |
Misalignment - Angular | 0.5° |
Misalignment - Axial | 0.15mm |
Misalignment - Parallel | 0.25mm |