- RS Stock No.:
- 449-0362
- Mfr. Part No.:
- MCLX-20-20-F
- Manufacturer:
- Ruland
42 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR246.98
Units | Per Unit |
1 - 5 | MYR246.98 |
6 - 11 | MYR242.61 |
12 + | MYR237.20 |
- RS Stock No.:
- 449-0362
- Mfr. Part No.:
- MCLX-20-20-F
- Manufacturer:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Bore | 20mm |
Outside Diameter | 42mm |
Length | 65mm |
Coupling Type | Shaft Coupling |