TB Woods 165mm OD Coupling

  • RS Stock No. 146-2846
  • Mfr. Part No. WE10HMTL
  • Manufacturer TB Woods
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TB Wood’s Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These couplings are available in stock bore-to-size (BTS), Taper-Lock® and Sure-Grip® bushed (QD) hubs.

Up to 4. 50 kNm, 39,500 in/lb.
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design

Specifications
Attribute Value
Coupling Types Flexible Elastomer
Outside Diameter 165mm
Length 103mm
Torque Rating 164Nm
Torsional Stiffness 1790Nm/rad
Misalignment - Angular
Misalignment - Parallel 1.6mm
Discontinued product