- RS Stock No.:
- 146-2822
- Mfr. Part No.:
- WE5M
- Manufacturer:
- TB Woods
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,588.69
Units | Per Unit |
1 - 4 | MYR1,588.69 |
5 - 9 | MYR1,555.34 |
10 + | MYR1,508.68 |
- RS Stock No.:
- 146-2822
- Mfr. Part No.:
- WE5M
- Manufacturer:
- TB Woods
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Up to 4. 50 kNm, 39,500 in/lb.
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
TB Woods Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These couplings are available in stock bore-to-size (BTS), Taper-Lock® and Sure-Grip® bushed (QD) hubs.
Specifications
Attribute | Value |
---|---|
Size | 137mm |
Coupling Types | Flexible Elastomer |
Torque Rating | 105Nm |
Misalignment - Angular | 4° |
Misalignment - Parallel | 1.6mm |
Length | 135mm |