Red Lion, LCD, Counter

  • RS Stock No. 905-5478
  • Mfr. Part No. CUB2L000
  • Manufacturer Red Lion
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

CUB2L Miniature Electronic Counter

The CUB2L counter from Red Lion has an internal lithium battery that powers the product and is field connectable for front panel reset, remote reset or both. These counters are constructed of a rugged diecast metal case with clear viewing window.

• Internal 3.6 V lithium battery
• Count speeds up to 5 kHz (high-speed input)


CUB2L (905-5478)
6-digit (9 mm) LCD display
Wide temperature range -30̊ - +75̊C

CUB2L8 (905-5472)
8-digit (7.6 mm) LCD display
Wide temperature range -25̊ to +75̊C

Red Lion

Specifications
Attribute Value
Display Type LCD
Reset Method No Reset
Output / Interface Voltage
Digit Height 9 mm
Meter Type Electronic
Series CUB2
Function Counter
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 611.96
units
Per unit
1 - 4
MYR611.96
5 - 9
MYR581.37
10 +
MYR550.76
Related Products
The Kubler CODIX 130 series digital counter is ...
Description:
The Kubler CODIX 130 series digital counter is a battery-powered pulse counter for fast and slow count pulses. It has an 8-digit LCD display and without backlighting for NPN and high voltage application range between 0VDC and 0.7VDC. It supports ...
8 digit LCD counter for applications without power ...
Description:
8 digit LCD counter for applications without power supply (battery powered)Frequency meter to measure 1/sVery good readability due to leading zero blanking and 8mm digit heightBezels for screw mounting includedEasy to use, no programming requiredPanel cut-out: 22.2mm x 45mmOperating temperature: ...
6-digit tachometer with LED displayLeading zero suppression provides ...
Description:
6-digit tachometer with LED displayLeading zero suppression provides very good readabilityInput max. 35 kHz, can be adapted to virtually all sensorsHigh precision through continuous period measurementDecimal point can be freely configuredEasy programming using keyboardWith sensor power 12 Vdc.
The Red Lion CUB5 series digital dual counter ...
Description:
The Red Lion CUB5 series digital dual counter and rate indicator is an 8-digit, reflective LCD display miniature electronic device. It has a voltage rating ranges between 9VDC and 28VDC. The intensity of this display can be adjusted from dark ...