- RS Stock No.:
- 179-9456
- Mfr. Part No.:
- XBKH70000002M
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 179-9456
- Mfr. Part No.:
- XBKH70000002M
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Control Relays, Totalisers, preselection and hour Counters, recording events from electrical pulses or contacts.
Hour Counter - Mechanical 7 Digit Display - 230 V Ac
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Count Mode | Hours |
Display Type | Analogue |
Input Type | Contact |
Connection Type | Screw |
Number of Digits | 7 |
Mounting Type | Panel Mount |
Count Direction | Up |
Digit Height | 5 mm |
Function | Hour Meter |
Cutout Size | 45 x 45 mm |
Display Range | 0 → 99999.99 h |
Depth | 63mm |
Meter Type | Electromechanical |
Minimum Operating Temperature | -10°C |
Cutout Width | 45mm |
Measurement Range | 0 → 99999.99h |
Weight | 60g |
Minimum Measurement | 0h |
Series | Zelio Count |
Cutout Height | 45mm |
Maximum Operating Temperature | +50°C |