- RS Stock No.:
- 176-3897
- Mfr. Part No.:
- TA201.003AXA1
- Manufacturer:
- Baumer
- RS Stock No.:
- 176-3897
- Mfr. Part No.:
- TA201.003AXA1
- Manufacturer:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
8 Digit LED Display
Designed for sequential measurements
Pulse variation can be programmed from 0.0001 to 9999.99
Sensor logic can be programmed
Frequencies processed up to 40 kHz
Measurement according to measurement of length of period
Resettable LED display
Pulse variation can be programmed from 0.0001 to 9999.99
Sensor logic can be programmed
Frequencies processed up to 40 kHz
Measurement according to measurement of length of period
Resettable LED display
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Count Mode | Hours, Minutes, Seconds |
Display Type | LED |
Input Type | Logic |
Connection Type | Screw |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Digit Height | 14 mm |
Maximum Count Frequency | 40kHz |
Display Range | 0.0001 → 999.99 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Measurement Range | 0.0001 → 999.99 |
Series | TA201 |
Weight | 350g |