- RS Stock No.:
- 914-2923
- Mfr. Part No.:
- CD4015BM
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 914-2923
- Mfr. Part No.:
- CD4015BM
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 4 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 2 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | 125 °C |