Texas Instruments CD74HC390M Dual 4-stage Decade Counter, Up Counter, 2 → 6 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Package Type SOIC
Logic Function Counter, Divider
Number of Stages 4
Logic Family HC
Mounting Type Surface Mount
Counter Type Decade
Operation Mode Up Counter
Number of Elements 2
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Triggering Type Negative Edge
Maximum Operating Temperature +125 °C
Height 1.58mm
Direction Type Uni-Directional
Minimum Operating Temperature -55 °C
Reset Type Asynchronous
590 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.60
units
Per unit
Per Pack*
10 - 10
MYR2.60
MYR26.00
20 - 40
MYR2.549
MYR25.49
50 - 90
MYR2.497
MYR24.97
100 - 190
MYR1.92
MYR19.20
200 +
MYR1.917
MYR19.17
*price indicative
Packaging Options:
Related Products
Texas Instruments range of Counters & Shift Registers ...
Description:
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments Complex Function ICs from the 4000 ...
Description:
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs. CMOS Family devicesWide operating voltage range: 3 to 18V.