1000A Meter Scale RS PRO SC48-1000F2-90-RS for use with 48x48 Ammeter

  • RS Stock No. 901-0416
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Scales for Moving Iron Ammeters

Panel meter scales are suitable for DIN standard moving iron Ammeters measuring 48 mm, 72 mm and 96 mm.

Specifications
Attribute Value
Accessory Type 1000A Meter Scale
For Use With 48x48 Ammeter
Temporarily out of stock - back order for despatch 14/09/2020, delivery within 4 working days from despatch date
Price Each
Was MYR6.20
MYR 6.14
units
Per unit
1 - 4
MYR6.14
5 - 9
MYR5.90
10 +
MYR5.61
Related Products
Panel meter scales suitable for DIN-standard 72 mm ...
Description:
Panel meter scales suitable for DIN-standard 72 mm and 96 mm CT operated moving iron ammeters. Scales are available for both standard and overload meters.
Centre hole ferrite ring magnet with a high ...
Description:
Centre hole ferrite ring magnet with a high resistance to de-magnetisationIdeal for actuating totalising counter (stock no 260-375 ) at a distance of 15mmSuitable for reed relays, reed proximity switches and hall effect IC switchesOther uses include its incorporation in ...
Electrical connections via 6mm tag terminalsAccuracy classes BS89; ...
Description:
Electrical connections via 6mm tag terminalsAccuracy classes BS89; IEC51 and EN60051Operating temperature range –25 to +55°C Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mmRear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mmFixing ...
A range of easy-to-fit pre-printed and blank scale ...
Description:
A range of easy-to-fit pre-printed and blank scale fascias for the 'Crystalview' range of panel meters.