- RS Stock No.:
- 201-2301
- Mfr. Part No.:
- 21050ESD
- Manufacturer:
- Chemtronics
Discontinued product
- RS Stock No.:
- 201-2301
- Mfr. Part No.:
- 21050ESD
- Manufacturer:
- Chemtronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
The Coventry ESD static control swabs are used to eliminate damage from static electricity. The handles are made from static dissipative plastic alloy. It dissipates 99% of a 5 KV charge in less than 2.0 seconds.
Stronger head
Fiberless construction
No humidity dependency
Excellent solvent resistance
Fiberless construction
No humidity dependency
Excellent solvent resistance
Specifications
Attribute | Value |
---|---|
Application | Electronics |
Number of Buds per Pack | 500 |
Package Type | Bag |
Bud Material | Foam |
Stick Material | PP |
Length | 71mm |