Makita 152mm Diamond Tipped Slotted Core Drill Bit, 150mm Cut Depth

  • RS Stock No. 695-175
  • Mfr. Part No. P-25644
  • Manufacturer Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Diamond Tipped Core Drills

Fast cutting diamond tipped core drills for near perfect holes in brickwork, masonry, breeze and stone
As the tip wears, new diamonds are constantly uncovered to ensure that the cutting edge always remains sharp
Drills must be used with an adaptor pack (available separately) consisting of; drive adaptor, pilot spigot and ejector drill
Pilot guide pin measures 10mm

Note

These drills should be used with a variable speed 850W drill, with clutch. Hammer action MUST NOT be used.

Specifications
Attribute Value
Type Slotted
Diameter 152mm
Cut Depth 150mm
Tip Material Diamond Tipped
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,287.71
units
Per unit
1 +
MYR1,287.71
Related Products
This RS Pro SDS+ drill features carbide cutting ...
Description:
This RS Pro SDS+ drill features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the ...
Drill with special cutting geometry and diamond-cut carbide ...
Description:
Drill with special cutting geometry and diamond-cut carbide tipMulti-purpose; suitable for virtually all materials, including stone, concrete, concrete, steel, but also porcelain, ceramic, glass, wood and PVCAsymmetric spiral design with straight flute entrySpecial conveying spiral with micro-surface ...
All drill bits are suitable for use in ...
Description:
All drill bits are suitable for use in hammer drills. Carbide Grade Tip.
Introducing the professional range of SDS Plus Drill ...
Description:
Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing ...