12V COMPACT HAMMER DRILL

  • RS Stock No. 541-227
  • Mfr. Part No. DC745KBVR-XE
  • Manufacturer NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

12V Compact Hammer Drill (DC745K)

12V compact and lightweight cordless hammer drill.

17 position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
Two speed settings, variable speed & reverse switch for controllable use
Ergonomically designed trigger & rubber grip
13 mm single sleeve keyless chuck with automatic spindle lock
Electronic motor brake for added control
High performance fan cooled motor for maximum power & durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty

Supplied with

Charger, 2 x batteries & heavy duty carrying case.

DeWalt Drills

Specifications
Attribute Value
Series DC
Chuck Type Keyless
Chuck Size 1.5 → 13mm
Drilling Capacity Metal 13 mm
Drilling Capacity Wood 28 mm
Battery Type NiMH
Battery Voltage 12V
Battery Capacity 2.6Ah
Number of Batteries 2
Charger Supplied Yes
Battery Charge Time 1h
Model Number DC745KB
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 1,480.60
units
Per unit
1 +
MYR1,480.60
Related Products
Part of Panasonic’s Lithium Ion range of cordless ...
Description:
Part of Panasonic’s Lithium Ion range of cordless power tools benefiting from longer runtime, extra power and reduced weight when compare to conventional batteries. High Capacity 3Ah Li-ion batteryCompact light weight design: 1.6kgVariable speed control with reverse and brake trigger18-stage ...
The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal ...
Description:
The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal for quick fitting jobs such as metal roofing and assembly projects. The Powerful high-torque brushless motor enhances the performance and durability of the power tool. Delivering up to 2000 rpm and drive ...
18V XR Premium Lithium Ion hammer drill with ...
Description:
18V XR Premium Lithium Ion hammer drill with 13mm keyless chuck. Frameless motor reduces size & increases efficiency3 speed selector for optimum performance22 position adjustable torque control13mm self tightening keyless chuck with automatic spindle lockExtra sensitive trigger & electronic brake. ...
Professional 12V Lithium Ion Cordless Drill Driver with ...
Description:
Professional 12V Lithium Ion Cordless Drill Driver with extremely short, compact design of 169 mm making it ideal for use in confined spaces or extended overhead work. Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery ...