Part of Panasonics Lithium Ion range of cordless power tools benefiting from longer runtime, extra power and reduced weight when compare to conventional batteries.
High Capacity 3Ah Li-ion battery
Compact light weight design: 1.6kg
Variable speed control with reverse and brake trigger
18-stage clutch plus drill position
13mm heavy duty keyless chuck
High torque: 44.1 Nm
50min charge time
LED light for support when working
2 x 3Ah Li-ion batteries, universal charger(NiCd, NiMH, Li-Ion) and carry case.
Attribute | Value |
---|---|
Voltage Rating | 14.4V |
Type | Drill Driver |
Battery Type | Li-ion |
Battery Capacity | 3Ah |
Series | EY |
Chuck Size | 13mm |
Chuck Type | Keyless |
Drilling Capacity Masonry | 35 mm |
Drilling Capacity Metal | 35 mm |
Max Speed | 1350rpm |
Speed | 0 → 60 / 0 → 1350rpm |
Drilling Capacity Wood | 13 mm |
Model Number | EY7440LN2S |
Number of Gears | 2 |