- RS Stock No.:
- 832-6335
- Mfr. Part No.:
- HB 938A 25mm x 25m
- Manufacturer:
- Hi-Bond
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR406.33
Units | Per Unit |
1 + | MYR406.33 |
- RS Stock No.:
- 832-6335
- Mfr. Part No.:
- HB 938A 25mm x 25m
- Manufacturer:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Hi-Bond 938A Embossed Copper Foil Tape
This 938A Embossed Copper Foil Tape from Hi-Bond features a conductive acrylic adhesive with a uniform dispersion of conductive particles. The embossed copper foil carrier is heat and cold resistant.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Hi-Bond Tapes
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.10mm |
Foil Thickness | 0.038mm |
Width | 25mm |
Length | 25m |
Conductivity | Conductive |
Adhesion Strength | 3.5 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 63N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -30°C |
Model Number | HB 938A |