- RS Stock No.:
- 399-7648
- Mfr. Part No.:
- 20825
- Manufacturer:
- 3M
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,505.34
Units | Per Unit |
1 - 4 | MYR1,505.34 |
5 - 9 | MYR1,473.71 |
10 + | MYR1,438.44 |
- RS Stock No.:
- 399-7648
- Mfr. Part No.:
- 20825
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Vibration Damping Tape 2552
Aluminium vibration damping tape.
This system consists of a self-adhesive visco-elastic polymer with pressure-sensitive application at room temperature and an aluminium foil layer.
Designed for application to panels in order to dampen vibration.
Its combination is proven to be very effective in damping sound vibration, within a temperature range of +5°C to +50°C.
Uses: industrial applications, electronic and household equipment, vibration control, noise reduction and wear of plastic and metal panels.
Pressure-sensitive self-adhesive. Easy to apply.
This system consists of a self-adhesive visco-elastic polymer with pressure-sensitive application at room temperature and an aluminium foil layer.
Designed for application to panels in order to dampen vibration.
Its combination is proven to be very effective in damping sound vibration, within a temperature range of +5°C to +50°C.
Uses: industrial applications, electronic and household equipment, vibration control, noise reduction and wear of plastic and metal panels.
Pressure-sensitive self-adhesive. Easy to apply.
3M Aluminium Tape, 22.1N/cm Tensile Strength, 0.38mm Thickness - 2552 Series - 20825
When you need an adhesive solution for workplace movers and shakers, choose this aluminium tape from 3M. As it's coated with a pressure-sensitive viscoelastic polymer, it absorbs industrial vibrations and reduces noise so you can work in comfort. This damping tape's a practical pick for use in temperature extremes between -32°C and +80°C, thanks to its thermally conductive foil construction. It reflects heat while resisting flames, chemicals and moisture to deliver a long service life.
Features & Benefits
• Paper liner peels off easily for fast installation
• Stands up to heavy-duty applications with a 22.1N/cm tensile strength
• 7.2N/cm adhesive strength means it stays in place throughout vibrations
• Stands up to heavy-duty applications with a 22.1N/cm tensile strength
• 7.2N/cm adhesive strength means it stays in place throughout vibrations
Applications
• Industrial metalworking
• Military installations
• Automotive manufacturing
• Military installations
• Automotive manufacturing
How long is this roll of aluminium tape?
The full length of this tape roll is 33m, so you'll have plenty on hand for complex industrial applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
There is no electrolytic corrosion factor associated with these products.
Specifications
Attribute | Value |
---|---|
Total Thickness | 0.38mm |
Tape Type | Aluminium Tape |
Foil Thickness | 0.254mm |
Width | 50mm |
Length | 33m |
Conductivity | Conductive |
Adhesion Strength | 7.2 N/cm |
Adhesive Material | Aluminium Foil |
Tensile Strength | 220.7N/cm |
Maximum Temperature Resistance | +80°C |
Minimum Temperature Resistance | -32°C |
Model Number | 2552 |