- RS Stock No.:
- 844-9018
- Mfr. Part No.:
- LC1DT256F7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-9018
- Mfr. Part No.:
- LC1DT256F7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 4 |
Contact Current Rating | 25 A |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 4NO |
Width | 45mm |
Length | 85mm |
Depth | 92mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |